This 4-port fiber optic patch cord features LC-SC duplex connectors with beige color, PVC insulation, and orange wire/cable. It has an insertion loss of 0.2dB and is RoHS compliant. The cable is a twin zip type with orange color, and it is mounted via cable.
Sign in to ask questions about the Tripp Lite N316-25M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N316-25M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N316-25M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.