
This fiber optic patch cord features a 125 package case with orange color, LC duplex connector type A, and blue, red, black, and beige colored connectors. It has an insertion loss of 0.2 dB and is made with lead-free materials and PVC insulation. The cable is 3 feet long, has an orange wire/cable color, and is a twin zip type. It is RoHS compliant and available in a package quantity of 1.
Sign in to ask questions about the Tripp Lite N318-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N318-01M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connectors Color | Blue, Red, Black, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N318-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
