
This 4-port LC duplex fiber optic cable assembly features a 125mm length, PVC insulation, and black, red, and beige connectors. It has an insertion loss of 0.2dB and is RoHS compliant. The cable assembly is designed for use with fiber optic applications and is suitable for use in a variety of environments.
Sign in to ask questions about the Tripp Lite N318-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N318-05M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Red, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N318-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
