This fiber optic cable assembly features a 125 package case with orange color, black, red, and beige connectors, and a twin zip wire/cable type. It has an insertion loss of 0.2dB and is made of PVC insulation material. The cable assembly is designed for cable mount and is available in a package quantity of 1. It is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Tripp Lite N318-07M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N318-07M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Red, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 22.96foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N318-07M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.