
Tripp Lite N318-15M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Red, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 49.2foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N318-15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
