
This LC duplex fiber optic cable features a length of 125 feet, with orange wire and cable colors. It has a twin zip wire type and PVC insulation material. The cable assembly has four connectors, with black, red, and beige colors, and an insertion loss of 0.2 dB. It is RoHS compliant and suitable for cable mounting.
Sign in to ask questions about the Tripp Lite N318-30M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N318-30M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Red, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 98.43foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N318-30M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
