Duplex fiber optic patch cable featuring LC Duplex connectors on both ends. This 1-foot cable utilizes twin zip wire construction with an orange PVC insulation jacket. It offers a low insertion loss of 0.2dB, ensuring efficient signal transmission. The LC connectors are beige, and the cable is designed for direct cable mounting.
Sign in to ask questions about the Tripp Lite N320-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N320-001 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 1foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N320-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.