This LC duplex fiber optic cable assembly has a length of 125mm and features red and beige connectors. The cable is made of PVC insulation material and has a twin zip wire type. It is not RoHS compliant and is designed for cable mount applications.
Sign in to ask questions about the Tripp Lite N320-01M-RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N320-01M-RD technical specifications.
| Package/Case | 125 |
| Color | Red |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Wire/Cable Color | Red |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N320-01M-RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.