This LC duplex cable assembly features a package case of 125 and is colored orange. The connectors are also LC duplex in type and beige in color. The assembly has an insertion loss of 0.2 dB and is insulated with PVC material. It is mounted via cable and has orange wire and cable with a twin zip type. The product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N320-04M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N320-04M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.