This 2-port LC duplex fiber optic cable assembly is 125mm in length and features red and beige connectors. It has an insertion loss of 0.2dB and is made with PVC insulation material. The cable is mounted via cable and has a twin zip wire/cable type with a red color. It is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N320-15M-RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N320-15M-RD technical specifications.
| Package/Case | 125 |
| Color | Red |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Wire/Cable Color | Red |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N320-15M-RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.