Cable Assembly Duplex 20m LC to LC 2 to 2 POS M-M
Sign in to ask questions about the Tripp Lite N320-20M-RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N320-20M-RD technical specifications.
| Package/Case | 125 |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 65.6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Red |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N320-20M-RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.