Duplex fiber optic patch cord assembly featuring two LC Duplex connectors on both ends. This 30-meter (98.43 ft) cable assembly utilizes twin zip, orange PVC insulated wiring. It offers a maximum insertion loss of 0.2dB.
Sign in to ask questions about the Tripp Lite N320-30M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N320-30M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 98.43foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N320-30M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.