This 29.5foot twin zip cable features black connectors and is constructed with PVC insulation. The cable has an insertion loss of 0.2dB. It is available in quantities of one and is suitable for cable applications.
Sign in to ask questions about the Tripp Lite N352-09M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N352-09M technical specifications.
| Package/Case | 125 |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 29.5foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N352-09M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.