DUPLEX SINGLEMODE 8.3/125 FIBER PATCH (ST/ST) 15M (50-FT.) PREMIUM PVC 8.3/125 MICRON
Sign in to ask questions about the Tripp Lite N352-15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N352-15M technical specifications.
| Package/Case | 125 |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N352-15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.