FIBER OPTIC CBL SC-ST DUPLEX 5M
Sign in to ask questions about the Tripp Lite N354-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N354-02M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | SC Duplex |
| Connectors Color | Black, Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 4 |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N354-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.