This 4-port fiber optic patch cord features SC duplex connectors with black and blue colors, an insertion loss of 0.2dB, and is constructed with PVC insulation. It has a cable mount and is available in a 125mm length with yellow wire and cable colors. The twin zip wire type is used in this assembly.
Sign in to ask questions about the Tripp Lite N354-09M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N354-09M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | SC Duplex |
| Connectors Color | Black, Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N354-09M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.