
This single-mode fiber optic cable features 125 micron core size, 3.28 foot length, and SC duplex connectors with blue color. The cable has PVC insulation and is lead free. It has an insertion loss of 0.2 dB and is available in a package quantity of one.
Sign in to ask questions about the Tripp Lite N356-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N356-01M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N356-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
