This 6foot fiber optic cable assembly features SC duplex connectors with blue color, PVC insulation, and lead free composition. It has an insertion loss of 0.2dB and is available in a package quantity of 1. The cable is made of twin zip wire with yellow color and is designed for cable mount.
Sign in to ask questions about the Tripp Lite N356-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N356-02M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N356-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.