Cable Assembly Duplex 3m LC to SC 2 to 2 POS M-M
Sign in to ask questions about the Tripp Lite N366-03M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N366-03M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 9.84foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N366-03M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.