
This cable assembly features a 16foot length with twin zip wire and white and blue connectors. It has a package quantity of one and is not RoHS compliant. The cable is made of PVC insulation material and is lead free. The assembly has four LC duplex connectors with an insertion loss of 0.2dB.
Sign in to ask questions about the Tripp Lite N366-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N366-05M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | White, Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 16foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N366-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
