This fiber optic patch cord features a 125 package case with a yellow color, and includes four LC duplex connectors with blue and yellow colors. The insertion loss is 0.2dB, and the cable is made of PVC insulation material. The cord is 3.28foot in length and has a twin zip wire/cable type with a yellow color. It is designed for cable mount applications.
Sign in to ask questions about the Tripp Lite N368-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N368-01M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | LC Duplex |
| Connectors Color | Blue, Yellow |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 3.28foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N368-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.