This 16foot fiber optic cable features LC duplex connectors with white and blue colors, PVC insulation material, and a lead-free construction. It has a twin zip wire/cable type with a yellow color. The cable assembly is designed for cable mounting and is available in a package quantity of one.
Sign in to ask questions about the Tripp Lite N370-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N370-05M technical specifications.
| Package/Case | 125 |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | White, Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 16foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N370-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.