
This LC duplex cable assembly is 49.2 feet long and features yellow PVC insulation and twin zip wire. It is designed for cable mount applications and has an insertion loss of 0.2 dB. The assembly is available in quantities of one and is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N370-15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N370-15M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 49.2foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N370-15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
