
Cable Assembly Duplex 1m LC to SC 2 to 2 POS M-M
Tripp Lite N424-01M technical specifications.
| Color | Orange, Yellow |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Blue, Beige |
| Insulation Material | PVC |
| Length | 3.28foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N424-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
