FIBER OPTIC MODE CONDITIONING PATCH (SC/LC) 5M (16-FT.) 5 METER LC/SC MODE
Tripp Lite N424-05M technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Blue, Beige |
| Insulation Material | PVC |
| Length | 16.4foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N424-05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.