This 16.4 foot SC duplex fiber optic cable features PVC insulation and orange twin zip wire/cable. It is a single unit cable assembly with blue and beige connectors. The cable is designed for cable mount applications.
Sign in to ask questions about the Tripp Lite N426-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N426-05M technical specifications.
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Blue, Beige |
| Insulation Material | PVC |
| Length | 16.4foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N426-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.