
This 4-pin LC duplex cable assembly is 1foot in length, features PVC insulation, and has orange connectors and wire/cable. It is RoHS compliant and has a package quantity of one. The cable assembly is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 environments.
Sign in to ask questions about the Tripp Lite N457-001-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N457-001-50 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Beige |
| Insulation Material | PVC |
| Length | 1foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N457-001-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
