This 4-port fiber optic patch cord features LC duplex connectors on one end and SC duplex connectors on the other, with beige-colored connectors and orange-colored twin zip wire. The insulation material is PVC. It is not RoHS compliant. The cable is mounted via cable and has a package case of 125.
Sign in to ask questions about the Tripp Lite N458-001-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N458-001-50 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N458-001-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.