
This 125mm SC duplex fiber optic patch cord features orange PVC insulation and black and red connectors. It has an insertion loss of 0.2dB and is constructed with lead-free materials. The patch cord has a twin zip wire and cable color, and is designed for cable mounting.
Sign in to ask questions about the Tripp Lite N506-30M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N506-30M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Black, Red |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 2 |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N506-30M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
