
This fiber optic patch cord features a 125 package case with orange color and lead free composition. It has a twin zip, fiber optic, patch cord wire/cable type with orange wire/cable color. The connectors are LC duplex and SC duplex types, with beige color and an insertion loss of 0.2dB. The insulation material is PVC and it has two connectors with cable mount.
Sign in to ask questions about the Tripp Lite N516-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N516-02M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N516-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.