
This 9.84ft fiber optic cable assembly features LC and SC duplex connectors in white, red, and beige colors. The cable has a twin zip type and a diameter of 0.03inch. It is made of lead-free PVC insulation material and has an insertion loss of 0.2dB.
Sign in to ask questions about the Tripp Lite N516-03M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N516-03M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC, LC Duplex |
| Connector Type B | SC, SC Duplex |
| Connectors Color | White, Red, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N516-03M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
