This 125mm LC duplex fiber optic patch cord features orange beige connectors with PVC insulation and is lead free. The cable is a twin zip type with an insertion loss of 0.2dB. It is designed for cable mounting and is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N516-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N516-05M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N516-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.