This 125mm LC duplex fiber optic patch cord features orange beige connectors and PVC insulation. It has an insertion loss of 0.2dB. The cable is lead-free and has a twin zip wire type with orange color. It is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N516-15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N516-15M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N516-15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.