Cable Assembly Duplex 50m SC to LC 1 to 1 POS M-M
Sign in to ask questions about the Tripp Lite N516-50M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N516-50M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC |
| Connector Type B | SC |
| Connectors Color | White, Red |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 164.04foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N516-50M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.