This 19.7foot LC duplex cable assembly features orange color, PVC insulation, and twin zip wire/cable type. It has a package quantity of one and is not RoHS compliant. The connectors are LC duplex with a white, yellow, and beige color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N520-06M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | White, Yellow, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 19.7foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N520-06M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.