This LC duplex fiber optic patch cord is 22.96 feet long and features orange PVC insulation. It has a twin zip wire/cable type with a diameter of 0.03 inch and is available in a package quantity of one. The connectors are LC duplex in type and are colored white, yellow, and beige. This product is RoHS compliant and suitable for use in fiber optic assemblies.
Sign in to ask questions about the Tripp Lite N520-07M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N520-07M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | White, Yellow, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 22.96foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N520-07M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.