
Tripp Lite's N520-25M is a fiber optic patch cord with LC connectors, featuring an insertion loss of 0.2dB. The cable is made of PVC insulation material and is lead-free. It has a twin zip wire type with a diameter of 0.03inch and is available in a single unit quantity. The cable assembly is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N520-25M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N520-25M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White, Yellow |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 82.02foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N520-25M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
