
Tripp Lite's N520-50M is a 50m LC LC duplex fiber optic patch cord with orange connectors and white, yellow, beige, and orange cable. It has an insertion loss of 0.2dB and is made with PVC insulation material. The cable is lead-free and has a diameter of 0.03inch. This patch cord is designed for use in cable assemblies and is available in a package quantity of one.
Sign in to ask questions about the Tripp Lite N520-50M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N520-50M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC, LC Duplex |
| Connector Type B | LC, LC Duplex |
| Connectors Color | White, Yellow, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 164.04foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N520-50M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
