CBL FBR OPTIC 125UM DUPLX 304.8M
Tripp Lite N549-01K technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N549-01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.