This 4-port fiber optic cable assembly features LC duplex connectors on one end and SC duplex connectors on the other, with black and red color-coded connectors and blue-colored wire and cable. The assembly is made with PVC insulation and has a cable length of 125mm. It is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N816-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N816-02M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Black, Red |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N816-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.