
This 10m fiber optic patch cord features LC duplex connectors on one end and SC duplex connectors on the other, with black and red color-coded connectors and a blue PVC-insulated cable. It is lead-free and available in a single unit quantity. The cable is buffered fiber with a length of 32.8 feet and is designed for use in cable assemblies.
Sign in to ask questions about the Tripp Lite N816-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N816-10M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Black, Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 32.8foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N816-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
