Sign in to ask questions about the Tripp Lite N818-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N818-01M technical specifications.
| Package/Case | 125 |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Beige |
| Insulation Material | PVC |
| Length | 3.28foot |
| Package Quantity | 1 |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N818-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.