This 4-port LC duplex fiber optic cable assembly is 125mm in length and features PVC insulation. It has black and beige connectors and a twin zip wire/cable type with blue color. The assembly is designed for cable mount and is suitable for use in various applications.
Sign in to ask questions about the Tripp Lite N818-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N818-05M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Beige |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N818-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.