This 6.56 foot fiber optic patch cord features LC duplex connectors with beige housings and blue buffered fiber twin zip cable. The PVC insulation material provides durability and resistance to environmental factors. The cable assembly is designed for use in a variety of applications, including data centers and telecommunications networks.
Sign in to ask questions about the Tripp Lite N820-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N820-02M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | PVC |
| Length | 6.56foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber, Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N820-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.