
This 9.84 foot LC duplex cable assembly features beige and blue connectors with PVC insulation. It is a single unit cable assembly with a buffered fiber and twin zip wire type. The cable is designed for use in Ethernet and modular assemblies, specifically for Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige, Blue |
| Insulation Material | PVC |
| Length | 9.84foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber, Twin Zip |
| RoHS | Compliant |
