
Cable Assembly Fiber Optic 3m Duplex LC to Duplex LC 2 to 2 POS PL-PL
Sign in to ask questions about the Tripp Lite N820-03M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N820-03M-T technical specifications.
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | LSZH |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N820-03M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
