Cable Assembly Duplex 5m LC to LC 2 to 2 POS M-M Carton
Sign in to ask questions about the Tripp Lite N820-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N820-05M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | PVC |
| Length | 16.4foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber, Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N820-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.