This 19.7ft cable assembly features LC duplex connectors in beige, with PVC insulation and a buffered fiber, twin zip wire type. It has a package quantity of one and is designed for cable mounting. The cable assembly is suitable for use in a variety of applications, including Cat5e, Cat6, and Cat7 environments.
Sign in to ask questions about the Tripp Lite N820-06M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N820-06M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | PVC |
| Length | 19.7foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber, Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N820-06M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.