FIBER PATCH CABLE LC/LC AQUA 23'
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N820-07M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | PVC |
| Length | 22.96foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber, Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N820-07M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.