This 32.8foot LC duplex cable assembly features a blue PVC insulation material and beige and blue connectors. It is available in a package quantity of one. The cable type is buffered fiber with a twin zip configuration. The assembly is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 environments.
Sign in to ask questions about the Tripp Lite N820-10M-OM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N820-10M-OM4 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige, Blue |
| Insulation Material | PVC |
| Length | 32.8foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber, Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N820-10M-OM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.